
GC1WDM-P27UB00-000L | |
|---|---|
DigiKey Part Number | 1907-GC1WDM-P27UB00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GC1WDM-P27UB00-000L |
Description | RECEPTACLE, FEMALE SOCKETS 27P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 27 | Current Rating (Amps) 1A |
Shell Size - Insert 1 | Cable Opening 0.126" ~ 0.335" (3.20mm ~ 8.50mm) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Threaded | Applications Industrial, Medical, Military |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,01000 € | 187,01 € |
| Unit Price without VAT: | 187,01000 € |
|---|---|
| Unit Price with VAT: | 226,28210 € |


