Similar

G82LAC-P26LCC0-0000 | |
|---|---|
DigiKey Part Number | 1907-G82LAC-P26LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G82LAC-P26LCC0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 8, SZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 26 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G81YCR-P16XDD0-R00L | ODU | 0 | 1907-G81YCR-P16XDD0-R00L-ND | 192,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 € | 150,58 € |
| Unit Price without VAT: | 150,58000 € |
|---|---|
| Unit Price with VAT: | 182,20180 € |


