Similar

G81YCR-P14WCD0-000L | |
|---|---|
DigiKey Part Number | 1907-G81YCR-P14WCD0-000L-ND |
Manufacturer | |
Manufacturer Product Number | G81YCR-P14WCD0-000L |
Description | ODU AMC RECEPT, STY 8, SZ 1, 14P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 5A |
Shell Size - Insert 1 | Voltage Rating 200V |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK1YCR-P14WCD0-000L | ODU | 0 | 1907-GK1YCR-P14WCD0-000L-ND | 134,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,04000 € | 133,04 € |
| Unit Price without VAT: | 133,04000 € |
|---|---|
| Unit Price with VAT: | 160,97840 € |


