
G60YAR-P04WFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-G60YAR-P04WFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G60YAR-P04WFG0-0000 |
Description | ODU AMC RECEPT, STY 6, SZ 0, 4P, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 0 | Voltage Rating 300V |
Mounting Type Panel Mount | Cable Opening 0.217" (5.50mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Ruthenium over Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,23000 € | 108,23 € |
| Unit Price without VAT: | 108,23000 € |
|---|---|
| Unit Price with VAT: | 130,95830 € |

