Similar
Similar
Similar
Similar

G51ME7-P09LCC0-0050 | |
|---|---|
DigiKey Part Number | 1907-G51ME7-P09LCC0-0050-ND |
Manufacturer | |
Manufacturer Product Number | G51ME7-P09LCC0-0050 |
Description | ODU MEDI-SNAP RECEPT, STY 5, SZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray, Green |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Voltage Rating 33V |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation E | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51M07-P09LCC0-0020 | ODU | 3 | G51M07-P09LCC0-0020-ND | 26,52000 € | Similar |
| G51M07-P09LCC0-0040 | ODU | 2 | G51M07-P09LCC0-0040-ND | 26,52000 € | Similar |
| G51M07-P09LCC0-0050 | ODU | 2 | G51M07-P09LCC0-0050-ND | 26,52000 € | Similar |
| G51M07-P09LCC0-0070 | ODU | 13 | 1907-1124-ND | 26,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 31,46000 € |





