

G51MC7-P08LFD0-0070 | |
|---|---|
DigiKey Part Number | G51MC7-P08LFD0-0070-ND |
Manufacturer | |
Manufacturer Product Number | G51MC7-P08LFD0-0070 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51MC7-P08LFD0-0070 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 3.85A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,15000 € | 25,15 € |
| 10 | 21,37100 € | 213,71 € |
| 25 | 20,03280 € | 500,82 € |
| 50 | 19,07700 € | 953,85 € |
| 100 | 18,16710 € | 1.816,71 € |
| 250 | 17,03100 € | 4.257,75 € |
| 500 | 16,21932 € | 8.109,66 € |
| Unit Price without VAT: | 25,15000 € |
|---|---|
| Unit Price with VAT: | 30,43150 € |

