G50F1C-P04LFG0-0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: 31,73000 €
Datasheet
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G50F1C-P04LFG0-0000

DigiKey Part Number
1907-G50F1C-P04LFG0-0000-ND
Manufacturer
Manufacturer Product Number
G50F1C-P04LFG0-0000
Description
ODU MINI-SNAP RECEPT, STY 5, SER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G50F1C-P04LFG0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shell Size - Insert
0
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
300V
Mounting Feature
Bulkhead - Front or Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
1
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G50F1C-P04MFG0-0000ODU01907-G50F1C-P04MFG0-0000-ND31,73000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,05000 €35,05 €
Manufacturers Standard Package
Unit Price without VAT:35,05000 €
Unit Price with VAT:42,41050 €