

G11M07-P14LCC0-0060 | |
|---|---|
DigiKey Part Number | G11M07-P14LCC0-0060-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P14LCC0-0060 |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P14LCC0-0060 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Blue, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2.5A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,53000 € | 37,53 € |
| 10 | 31,90100 € | 319,01 € |
| 25 | 29,90440 € | 747,61 € |
| 50 | 28,47820 € | 1.423,91 € |
| 100 | 27,12030 € | 2.712,03 € |
| 250 | 25,42464 € | 6.356,16 € |
| Unit Price without VAT: | 37,53000 € |
|---|---|
| Unit Price with VAT: | 45,41130 € |

