Similar
Similar

G11M07-P12LCC9-0020 | |
|---|---|
DigiKey Part Number | 1907-G11M07-P12LCC9-0020-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P12LCC9-0020 |
Description | ODU MEDI-SNAP RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P12LCC9-0020 Models |
Category | Orientation 0 |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 12 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11M07-P12LCC9-0070 | ODU | 3 | 1907-1091-ND | 34,11000 € | Similar |
| G51M07-P12LCC9-0020 | ODU | 0 | 1907-G51M07-P12LCC9-0020-ND | 31,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,45000 € | 33,45 € |
| Unit Price without VAT: | 33,45000 € |
|---|---|
| Unit Price with VAT: | 40,47450 € |



