Parametric Equivalent

G10L0C-P04PFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-G10L0C-P04PFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G10L0C-P04PFG0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G10L0C-P04NFG0-0000 | ODU | 26 | 1907-G10L0C-P04NFG0-0000-ND | 27,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,77380 € |


