
USB-KW40Z | |
|---|---|
DigiKey Part Number | USB-KW40Z-ND |
Manufacturer | |
Manufacturer Product Number | USB-KW40Z |
Description | EVAL BOARD USB DONGLE KW40Z |
Customer Reference | |
Detailed Description | KW20Z, KW30Z, KW40Z - 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part KW20Z, KW30Z, KW40Z |
Packaging Tray | RF Type 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |



