
T4240RDB-PB | |
|---|---|
DigiKey Part Number | 568-13570-ND |
Manufacturer | |
Manufacturer Product Number | T4240RDB-PB |
Description | T4240 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | T4240 QorIQ® e6500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e6500 |
Mfr | Utilized IC / Part T4240 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment CodeWarrior |
Type MPU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.184,59000 € | 6.184,59 € |
| Unit Price without VAT: | 6.184,59000 € |
|---|---|
| Unit Price with VAT: | 7.483,35390 € |

