e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 416-MAPBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5777CDK3MME3R

DigiKey Part Number
SPC5777CDK3MME3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5777CDK3MME3R
Description
IC MCU 32BIT 8MB FLASH 416MAPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 416-MAPBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 16b Sigma-Delta, eQADC
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z7
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
264MHz
Supplier Device Package
416-MAPBGA (27x27)
Connectivity
CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI
Package / Case
416-BGA
Peripherals
DMA, LVD, POR, Zipwire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,00320 €24.501,60 €
Manufacturers Standard Package
Unit Price without VAT:49,00320 €
Unit Price with VAT:59,29387 €