
SPC5748GSK0AVMJ2 | |
|---|---|
DigiKey Part Number | SPC5748GSK0AVMJ2-ND |
Manufacturer | |
Manufacturer Product Number | SPC5748GSK0AVMJ2 |
Description | IC MCU 32BIT 6MB FLSH 256MAPPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5748GSK0AVMJ2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 80x10b, 64x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z2, e200z4, e200z4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz/160MHz | Supplier Device Package 256-MAPPBGA (17x17) |
Connectivity CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | Package / Case 256-LBGA |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
Number of I/O 178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 30,33904 € | 13.652,57 € |
| Unit Price without VAT: | 30,33904 € |
|---|---|
| Unit Price with VAT: | 36,71024 € |

