SPC5645BF0MLU1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 11,83026 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,34858 €
Datasheet
e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5645BF0MLU1

DigiKey Part Number
SPC5645BF0MLU1-ND
Manufacturer
Manufacturer Product Number
SPC5645BF0MLU1
Description
IC MCU 32BIT 2MB FLASH 176LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
160K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 27x10b, 5x12b
Core Processor
e200z4d
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
176-LQFP (24x24)
Peripherals
DMA, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
147
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC564B64L7C800XSTMicroelectronics0SPC564B64L7C800X-ND11,83026 €Similar
SPC564B74L7B8E0XSTMicroelectronics0SPC564B74L7B8E0X-ND12,34858 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20036,46970 €7.293,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,46970 €
Unit Price with VAT:44,12834 €