SPC5606BF1VLQ6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 13,84760 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 14,54127 €
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5606BF1VLQ6

DigiKey Part Number
SPC5606BF1VLQ6-ND
Manufacturer
Manufacturer Product Number
SPC5606BF1VLQ6
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
80K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 15x10b, 5x12b
Core Processor
e200z0h
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
144-LQFP (20x20)
Peripherals
DMA, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
121
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5606BK0VLQ4NXP USA Inc.0SPC5606BK0VLQ4-ND13,84760 €Parametric Equivalent
SPC5606BK0VLQ6NXP USA Inc.0SPC5606BK0VLQ6-ND14,54127 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30014,54127 €4.362,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,54127 €
Unit Price with VAT:17,59494 €