Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPC5605BF1MLL6R | |
|---|---|
DigiKey Part Number | SPC5605BF1MLL6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5605BF1MLL6R |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5605BF1MLL6R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b, 5x12b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 77 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5605BF1MLL4R | NXP USA Inc. | 0 | SPC5605BF1MLL4R-ND | 13,63818 € | Parametric Equivalent |
| SPC5605BK0MLL4R | NXP USA Inc. | 0 | SPC5605BK0MLL4R-ND | 13,63818 € | Parametric Equivalent |
| SPC5605BK0MLL6R | NXP USA Inc. | 2.000 | 568-15255-1-ND | 20,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,13541 € | 17.135,41 € |
| Unit Price without VAT: | 17,13541 € |
|---|---|
| Unit Price with VAT: | 20,73385 € |


