


SPC5602BAVLH4R | |
|---|---|
DigiKey Part Number | 568-SPC5602BAVLH4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5602BAVLH4R |
Description | NXP 32-BIT MCU, POWER ARCH CORE, |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z0 MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 36x10b SAR |
Core Processor e200z0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, LVD, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,02323 € | 12.034,84 € |
| Unit Price without VAT: | 8,02323 € |
|---|---|
| Unit Price with VAT: | 9,70811 € |

