
SPAKXC309VL100A | |
|---|---|
DigiKey Part Number | SPAKXC309VL100A-ND |
Manufacturer | |
Manufacturer Product Number | SPAKXC309VL100A |
Description | IC DSP 24BIT 100MHZ 196-MAPBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 196-LBGA (15x15) |
Datasheet | Datasheet |
Category | On-Chip RAM 24kB |
Manufacturer NXP USA Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 196-LBGA |
Interface Host Interface, SSI, SCI | Supplier Device Package 196-LBGA (15x15) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory ROM (576B) |

