MFR Recommended
Similar

SC18IM700IPW/S8HP | |
|---|---|
DigiKey Part Number | 568-13689-2-ND - Tape & Reel (TR) 568-13689-1-ND - Cut Tape (CT) 568-13689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IM700IPW/S8HP |
Description | IC CTRL I2CW/UART 16TSSOP |
Customer Reference | |
Detailed Description | I2C Controller UART Interface 16-TSSOP |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 9mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 16-TSSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC18IM704PWJ | NXP USA Inc. | 6.106 | 568-SC18IM704PWJCT-ND | 3,53000 € | MFR Recommended |
| PI7C9X760BCLEX | Diodes Incorporated | 0 | PI7C9X760BCLEXDITR-ND | 1,70150 € | Similar |









