SC16IS850LIBS,157 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 2,94490 €
Datasheet
RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS850LIBS,157

DigiKey Part Number
568-7582-2INACTIVE-ND - Tape & Reel (TR)
568-7582-ND
Manufacturer
Manufacturer Product Number
SC16IS850LIBS,157
Description
IC CONTROLLER 24HVQFN
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tape & Reel (TR)
Tray
Current - Supply
2mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
24-VFQFN Exposed Pad
Protocol
RS232, RS485
Supplier Device Package
24-HVQFN (4x4)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XR20M1280IL24-FMaxLinear, Inc.01016-1379-ND2,94490 €Similar
Obsolete
This product is no longer manufactured. View Substitutes