
SA604AHRZ | |
|---|---|
DigiKey Part Number | SA604AHRZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA604AHRZ |
Description | IC FM IF SYSTEM LOW PWR 16UHXQFN |
Customer Reference | |
Detailed Description | RF IC IF Receiver FM 25MHz 16-HXQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type FM |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-XFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-HXQFN (3x3) |
Function IF Receiver | Base Product Number |
Frequency 25MHz |

