Parametric Equivalent

S9S12G128AMLLR | |
|---|---|
DigiKey Part Number | S9S12G128AMLLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12G128AMLLR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S9S12G128F0MLLR | NXP USA Inc. | 0 | S9S12G128F0MLLR-ND | 5,02597 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,02597 € | 5.025,97 € |
| Unit Price without VAT: | 5,02597 € |
|---|---|
| Unit Price with VAT: | 6,08142 € |


