
PTN5100DBSMP | |
|---|---|
DigiKey Part Number | 568-13085-2-ND - Tape & Reel (TR) 568-13085-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTN5100DBSMP |
Description | IC USB PD PHY TYPE C 20HVQFN |
Customer Reference | |
Detailed Description | USB Controller USB Interface 20-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer NXP USA Inc. | Interface USB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 20-HVQFN (4x4) |
Protocol USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64000 € | 16,40 € |
| 25 | 1,49880 € | 37,47 € |
| 100 | 1,34310 € | 134,31 € |
| 250 | 1,26872 € | 317,18 € |
| 500 | 1,22394 € | 611,97 € |
| 1.000 | 1,21310 € | 1.213,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,00508 € | 6.030,48 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,67410 € |

