
PSMN035-100LS,115 | |
|---|---|
DigiKey Part Number | 568-5585-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN035-100LS,115 |
Description | MOSFET N-CH 100V 27A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Tc) 65W (Tc) Surface Mount 8-DFN3333 (3.3x3.3) |
EDA/CAD Models | PSMN035-100LS,115 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 50 V |
FET Type | Power Dissipation (Max) 65W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN3333 (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 10A, 10V | Base Product Number |


