
PMG370XN,115 | |
|---|---|
DigiKey Part Number | PMG370XN,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMG370XN,115 |
Description | MOSFET N-CH 30V 960MA 6TSSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 960mA (Ta) 690mW (Tc) Surface Mount 6-TSSOP |
EDA/CAD Models | PMG370XN,115 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.65 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 37 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 690mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-TSSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 440mOhm @ 200mA, 4.5V |

