PMDXB950UPEZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25.000
Unit Price: 0,20398 €
Datasheet

Similar


Panjit International Inc.
In Stock: 7.398
Unit Price: 0,70000 €
Datasheet
Mosfet Array 20V 500mA 265mW Surface Mount DFN1010B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 500mA 265mW Surface Mount DFN1010B-6
DFN0606 MOSFETs

PMDXB950UPEZ

DigiKey Part Number
1727-2279-2-ND - Tape & Reel (TR)
1727-2279-1-ND - Cut Tape (CT)
1727-2279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDXB950UPEZ
Description
MOSFET 2P-CH 20V 0.5A 6DFN
Customer Reference
Detailed Description
Mosfet Array 20V 500mA 265mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
2.1nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
43pF @ 10V
Part Status
Discontinued at DigiKey
Power - Max
265mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-XFDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
DFN1010B-6
Current - Continuous Drain (Id) @ 25°C
500mA
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 500mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMDXB950UPEZNexperia USA Inc.25.0001727-2279-1-ND0,20398 €Parametric Equivalent
PJQ2815_R1_00001Panjit International Inc.7.3983757-PJQ2815_R1_00001CT-ND0,70000 €Similar
In-Stock: 0
Marketplace Stock: 25.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

25.000In Stock
Ships from Rochester Electronics, LLC