Similar

PH9025L,115 | |
|---|---|
DigiKey Part Number | PH9025L,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH9025L,115 |
Description | MOSFET N-CH 25V 66A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 25 V 66A (Tc) 62.5W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.8 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1414 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9Y09-40B,115 | Nexperia USA Inc. | 1.485 | 1727-4611-1-ND | 1,55000 € | Similar |


