
PEMI4QFN/HM,132 | |
|---|---|
DigiKey Part Number | 568-10636-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMI4QFN/HM,132 |
Description | FILTER RC(PI) 45 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 45Ohms, C = 16pF (Total) 8-XFDFN |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 45 |
Manufacturer NXP USA Inc. | Values R = 45Ohms, C = 16pF (Total) |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications LAN, PCS, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 8-XFDFN |
Technology RC (Pi) | Size / Dimension 0.067" L x 0.047" W (1.70mm x 1.20mm) |
Number of Channels 4 | Height 0.020" (0.50mm) |
Attenuation Value 15dB @ 800MHz ~ 3GHz | Base Product Number |

