Similar
Similar
Similar
Similar
Similar
Similar

PDTC143XK,115 | |
|---|---|
DigiKey Part Number | PDTC143XK,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC143XK,115 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3; MPAK |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143TCA-7-F | Diodes Incorporated | 17.547 | DDTC143TCA-FDICT-ND | 0,20000 € | Similar |
| MMUN2232LT1G | onsemi | 122.679 | MMUN2232LT1GOSCT-ND | 0,12000 € | Similar |
| MMUN2233LT1G | onsemi | 74.441 | MMUN2233LT1GOSCT-ND | 0,12000 € | Similar |
| MUN2232T1G | onsemi | 1.939 | MUN2232T1GOSCT-ND | 0,14000 € | Similar |
| MUN2233T1G | onsemi | 11.625 | MUN2233T1GOSCT-ND | 0,14000 € | Similar |




