PCF2123BS/1,518 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 53.481
Unit Price: 0,64000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2123BS/1,518

DigiKey Part Number
568-13180-2-ND - Tape & Reel (TR)
568-13180-1-ND - Cut Tape (CT)
568-13180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2123BS/1,518
Description
IC RTC CLK/CALENDAR SPI 16HVQFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
NXP USA Inc.
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
0.33µA ~ 0.38µA @ 2V ~ 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
16-VFQFN Exposed Pad
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Supplier Device Package
16-HVQFN (3x3)
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF85063ATL/1,118NXP USA Inc.53.481568-10235-1-ND0,64000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types