Parametric Equivalent

PCA9634D,112 | |
|---|---|
DigiKey Part Number | 568-8365-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9634D,112 |
Description | IC LED DRIVER PS I2C 25MA 20SO |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 25MHz |
Packaging Tube | Dimming I2C |
Part Status Obsolete | Applications Backlight |
Type Power Switch | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 20-SO |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9634D,118 | NXP USA Inc. | 14.800 | 568-4065-1-ND | 1,70000 € | Parametric Equivalent |


