
PCA9633D16,112 | |
|---|---|
DigiKey Part Number | 568-3235-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9633D16,112 |
Description | IC LED DRIVER PS PWM 25MA 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 16-SO |
Datasheet | Datasheet |
Category | Voltage - Output 5.5V |
Manufacturer NXP USA Inc. | Current - Output / Channel 25mA |
Packaging Tube | Dimming I2C |
Part Status Obsolete | Applications Backlight |
Type Power Switch | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 16-SO |
Voltage - Supply (Max) 5.5V | Base Product Number |

