
PC270143VM | |
|---|---|
DigiKey Part Number | PC270143VM-ND |
Manufacturer | |
Manufacturer Product Number | PC270143VM |
Description | IC RF TXRX 144LFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only 144-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-PBGA (11x11) | |
Base Product Number |

