
PC270113EP | |
|---|---|
DigiKey Part Number | PC270113EP-ND |
Manufacturer | |
Manufacturer Product Number | PC270113EP |
Description | IC RF TXRX 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Mounting Type Surface Mount |
Packaging Tray | Package / Case 56-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 56-QFN-EP (8x8) |
DigiKey Programmable Not Verified | Base Product Number |
Type TxRx Only |

