
P89LPC932A1FDH,512 | |
|---|---|
DigiKey Part Number | 568-4515-5-ND |
Manufacturer | |
Manufacturer Product Number | P89LPC932A1FDH,512 |
Description | IC MCU 8BIT 8KB FLASH 28TSSOP |
Customer Reference | |
Detailed Description | 8051 LPC900 Microcontroller IC 8-Bit 18MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | P89LPC932A1FDH,512 Models |
Category | Number of I/O 26 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 768 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 18MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |



