8051 LPC900 Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P89LPC935FDH,518

DigiKey Part Number
568-11904-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P89LPC935FDH,518
Description
IC MCU 8BIT 8KB FLASH 28TSSOP
Customer Reference
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
P89LPC935FDH,518 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
RAM Size
768 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8b; D/A 2x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-TSSOP
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of I/O
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types