
P1013PSE2LFA | |
|---|---|
DigiKey Part Number | P1013PSE2LFA-ND |
Manufacturer | |
Manufacturer Product Number | P1013PSE2LFA |
Description | IC MPU QORIQ P1 1.067GHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.067GHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | SATA SATA 3Gbps (2) |
Packaging Tray | USB USB 2.0 + PHY (2) |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e500v2 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.067GHz | Package / Case 689-BBGA Exposed Pad |
Co-Processors/DSP Security; SEC | Supplier Device Package 689-TEPBGA II (31x31) |
RAM Controllers DDR2, DDR3 | Additional Interfaces DUART, I2C, I2S, MMC/SD, SPI |
Graphics Acceleration No | Base Product Number |

