Similar



OM11042 | |
|---|---|
DigiKey Part Number | 568-4917-ND |
Manufacturer | |
Manufacturer Product Number | OM11042 |
Description | MBED LPC2368 EVAL BRD |
Customer Reference | |
Detailed Description | LPC2368 mbed LPC2300 ARM7 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM7 |
Mfr | Platform |
Series | Utilized IC / Part LPC2368 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OM11043,598 | NXP USA Inc. | 0 | 568-4916-ND | 56,99000 € | Similar |



