


MWCT1003AVLHR | |
|---|---|
DigiKey Part Number | 568-14659-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWCT1003AVLHR |
Description | 5W MULTI-COIL AUTO 5V PREMIUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 64-LQFP |
Part Status Active | Supplier Device Package 64-LQFP (10x10) |
Applications Wireless Power Transmitter | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,87119 € | 14.806,78 € |
| Unit Price without VAT: | 9,87119 € |
|---|---|
| Unit Price with VAT: | 11,94414 € |

