RF Mosfet 28 V 55 mA 2.45GHz 27.7dB 25W TO-272 WB-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW7IC2425NBR1

DigiKey Part Number
MW7IC2425NBR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MW7IC2425NBR1
Description
RF MOSFET LDMOS 28V TO272-16
Customer Reference
Detailed Description
RF Mosfet 28 V 55 mA 2.45GHz 27.7dB 25W TO-272 WB-16
Datasheet
 Datasheet
EDA/CAD Models
MW7IC2425NBR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
55 mA
Manufacturer
NXP USA Inc.
Power - Output
25W
Packaging
Tape & Reel (TR)
Voltage - Rated
65 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Technology
LDMOS
Package / Case
TO-272-16 Variant, Flat Leads
Frequency
2.45GHz
Supplier Device Package
TO-272 WB-16
Gain
27.7dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.