
MW4IC2020MBR5 | |
|---|---|
DigiKey Part Number | MW4IC2020MBR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW4IC2020MBR5 |
Description | IC AMP CELL 1.6-2.4GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, EDGE, CDMA 1.6GHz ~ 2.4GHz TO-272 WB-16 |
Datasheet | Datasheet |
Category | Voltage - Supply 26V |
Manufacturer NXP USA Inc. | Current - Supply 80mA |
Packaging Tape & Reel (TR) | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case TO-272-16 Variant, Flat Leads |
Frequency 1.6GHz ~ 2.4GHz | Supplier Device Package TO-272 WB-16 |
Gain 29dB | Base Product Number |
RF Type Cellular, GSM, EDGE, CDMA |

