
MPF7100BVBA0ES | |
|---|---|
DigiKey Part Number | 568-MPF7100BVBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF7100BVBA0ES |
Description | PF7100 PMIC OTP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8, ASIL B, 5V 5 Buck + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,84273 € | 1.519,11 € |
| Unit Price without VAT: | 5,84273 € |
|---|---|
| Unit Price with VAT: | 7,06970 € |

