
MPC8545VJAQGD | |
|---|---|
DigiKey Part Number | 568-14022-ND |
Manufacturer | |
Manufacturer Product Number | MPC8545VJAQGD |
Description | IC MPU MPC85XX 1.0GHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.0GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (4) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500 | Package / Case 783-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 783-FCPBGA (29x29) |
Speed 1.0GHz | Additional Interfaces DUART, I2C, PCI, RapidIO |
Co-Processors/DSP Signal Processing; SPE | Base Product Number |
RAM Controllers DDR, DDR2, SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,92000 € | 194,92 € |
| 10 | 166,64300 € | 1.666,43 € |
| Unit Price without VAT: | 194,92000 € |
|---|---|
| Unit Price with VAT: | 235,85320 € |


