
MPC8541EVTAJD | |
|---|---|
DigiKey Part Number | MPC8541EVTAJD-ND |
Manufacturer | |
Manufacturer Product Number | MPC8541EVTAJD |
Description | IC MPU MPC85XX 533MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 533MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | Voltage - I/O 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 533MHz | Supplier Device Package 783-FCPBGA (29x29) |
Co-Processors/DSP Security; SEC | Additional Interfaces DUART, I2C, PCI |
RAM Controllers DDR, SDRAM | Base Product Number |


