
MPC8315CVRAFDA | |
|---|---|
DigiKey Part Number | MPC8315CVRAFDA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8315CVRAFDA |
Description | IC MPU MPC83XX 333MHZ 620HBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 620-BBGA Exposed Pad |
Speed 333MHz | Supplier Device Package 620-HBGA (29x29) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, I2C, PCI, SPI, TDM |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 57,50083 € | 2.070,03 € |
| Unit Price without VAT: | 57,50083 € |
|---|---|
| Unit Price with VAT: | 69,57600 € |


