
MPC8309CVMAHFCA | |
|---|---|
DigiKey Part Number | MPC8309CVMAHFCA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8309CVMAHFCA |
Description | IC MPU MPC83XX 417MHZ 489BGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 417MHz 489-PBGA (19x19) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (3) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 489-LFBGA |
Speed 417MHz | Supplier Device Package 489-PBGA (19x19) |
Co-Processors/DSP Communications; QUICC Engine | Additional Interfaces CAN, DUART, I2C, MMC/SD, PCI, SPI, TDM |
RAM Controllers DDR2 | Base Product Number |



