
MPC8306VMAFDCA | |
|---|---|
DigiKey Part Number | MPC8306VMAFDCA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8306VMAFDCA |
Description | IC MPU MPC83XX 333MHZ 369BGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 369-PBGA (19x19) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (3) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 369-LFBGA |
Speed 333MHz | Supplier Device Package 369-PBGA (19x19) |
Co-Processors/DSP Communications; QUICC Engine | Additional Interfaces CAN, DUART, I2C, MMC/SD, SPI, TDM |
RAM Controllers DDR2 | Base Product Number |


