PowerPC Microprocessor IC MPC8xx 1 Core, 32-Bit 75MHz 256-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PowerPC Microprocessor IC MPC8xx 1 Core, 32-Bit 75MHz 256-PBGA (23x23)
256 BBGA

MPC823VR75B2T

DigiKey Part Number
MPC823VR75B2T-ND
Manufacturer
Manufacturer Product Number
MPC823VR75B2T
Description
IC MPU MPC8XX 75MHZ 256BGA
Customer Reference
Detailed Description
PowerPC Microprocessor IC MPC8xx 1 Core, 32-Bit 75MHz 256-PBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, Video
Manufacturer
NXP USA Inc.
Ethernet
10Mbps (1)
Series
USB
USB 1.x (1)
Packaging
Tray
Voltage - I/O
3.3V
Part Status
Obsolete
Operating Temperature
0°C ~ 95°C (TA)
Core Processor
PowerPC
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
256-BBGA
Speed
75MHz
Supplier Device Package
256-PBGA (23x23)
Co-Processors/DSP
Communications; RISC CPM
Additional Interfaces
I2C, SMC, SCC, SPI, UART
RAM Controllers
DRAM
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.