
MPC755BVT300LE | |
|---|---|
DigiKey Part Number | MPC755BVT300LE-ND |
Manufacturer | |
Manufacturer Product Number | MPC755BVT300LE |
Description | IC MPU MPC7XX 300MHZ 360FCPBGA |
Customer Reference | |
Detailed Description | PowerPC Microprocessor IC MPC7xx 1 Core, 32-Bit 300MHz 360-FCPBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 2.5V, 3.3V |
Series | Operating Temperature 0°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 360-BBGA, FCBGA |
Core Processor PowerPC | Supplier Device Package 360-FCPBGA (25x25) |
Number of Cores/Bus Width 1 Core, 32-Bit | Base Product Number |
Speed 300MHz |

